SON2936 | Spacer Bolts

Spacer sleeve, Spacer sleeve, M2.5, 7 mm, brass

Order No.: 18H4005
EAN: 4099889494051
MPN:
SON2936
default L
Image may differ
Unit Price (€ / pc.)
0.3570 € *
Available: 2,715 pcs.
Next delivery: 5,000 pcs. on 2024-05-24
Leadtime: 19 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3570 €
100 pcs.
0.2618 €
500 pcs.
0.2237 €
1000 pcs.
0.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spacer sleeves made of nickel-plated brass, type 05.5.

Technical specifications
Version Spacer sleeve
Outer diameter 4.5 mm
Design round
Bolt length 7 mm
Colour silver
Thread size M2.5
Inner diameter 2.6 mm
Length 7 mm
Material brass
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Length
Outer diameter
Inner diameter
Bolt length
Thread size
Design
Material
Version
Colour
1 item in 41 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Outer diameter
Inner diameter
Bolt length
Thread size
Design
Material
Version
Colour
Spacer sleeve, Spacer sleeve, M6, 10 mm, brass
Order No.:
 18H472
Manufacturer SKU:
 05.56.103
Available: 0 pcs. Available in 5 Days: 13,800 pcs. Leadtime: 1 Week ** Next delivery: 1,988 pcs. on 2024-07-30
Total Price: 0.81 € *
10 pcs.
0.8092 €
50 pcs.
0.7140 €
250 pcs.
0.6188 €
10 mm
11 mm
6.4 mm
10 mm
M6
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M2.5, 3 mm, brass
Order No.:
 18H4003
Manufacturer SKU:
 SON360
Available: 11,198 pcs. Leadtime: 25 Weeks ** Next delivery: 10,000 pcs. on 2024-08-02
Total Price: 1.93 € *
10 pcs.
0.1928 €
100 pcs.
0.1440 €
500 pcs.
0.1226 €
1000 pcs.
0.0976 €
3 mm
4.5 mm
2.6 mm
3 mm
M2.5
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M5, 10 mm, brass
Order No.:
 18H452
Manufacturer SKU:
 5005-10
Available: 256 pcs. Leadtime: 2 Weeks **
Total Price: 6.31 € *
10 pcs.
0.6307 €
50 pcs.
0.5593 €
100 pcs.
0.4998 €
500 pcs.
0.4522 €
1000 pcs.
0.4046 €
10 mm
10 mm
5.4 mm
10 mm
M5
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M4, 20 mm, brass
Order No.:
 18H442
Manufacturer SKU:
 5004-20
Available: 104 pcs. Available in 5 Days: 7,700 pcs. Leadtime: 1 Week ** Next delivery: 100 pcs. on 2024-05-21
Total Price: 6.07 € *
10 pcs.
0.6069 €
50 pcs.
0.5474 €
100 pcs.
0.4998 €
500 pcs.
0.4522 €
1000 pcs.
0.4165 €
20 mm
8 mm
4.3 mm
20 mm
M4
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M2.5, 15 mm, brass
Order No.:
 18H4008
Manufacturer SKU:
 SON2984
Available: 2,567 pcs. Leadtime: On Request **
Total Price: 3.57 € *
10 pcs.
0.3570 €
50 pcs.
0.3213 €
100 pcs.
0.2975 €
500 pcs.
0.2594 €
1000 pcs.
0.1987 €
15 mm
4.5 mm
2.6 mm
15 mm
M2.5
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M5, 20 mm, brass
Order No.:
 18H456
Manufacturer SKU:
 5005-20
Available: 2,240 pcs. Leadtime: 2 Weeks **
Total Price: 10.23 € *
10 pcs.
1.0234 €
50 pcs.
0.9044 €
250 pcs.
0.7854 €
1000 pcs.
0.6783 €
2500 pcs.
0.6188 €
20 mm
10 mm
5.4 mm
20 mm
M5
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M3, 12 mm, brass
Order No.:
 18H408
Manufacturer SKU:
 05.53.123
Available: 4,565 pcs. Available in 5 Days: 13,200 pcs. Leadtime: 1 Week **
Total Price: 5.35 € *
10 pcs.
0.5355 €
50 pcs.
0.4879 €
100 pcs.
0.4403 €
500 pcs.
0.3927 €
12 mm
6 mm
3.2 mm
12 mm
M3
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M3, 20 mm, brass
Order No.:
 18H416
Manufacturer SKU:
 5003-20
Available: 240 pcs. Leadtime: 20 Weeks **
Total Price: 6.07 € *
10 pcs.
0.6069 €
50 pcs.
0.5355 €
100 pcs.
0.4879 €
500 pcs.
0.4403 €
1000 pcs.
0.3927 €
20 mm
6 mm
3.2 mm
20 mm
M3
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M3, 17.5 mm, brass
Order No.:
 18H414
Manufacturer SKU:
 5003-17,5
Available: 267 pcs. Leadtime: 20 Weeks ** Next delivery: 2,000 pcs. on 2024-08-14
Total Price: 4.40 € *
10 pcs.
0.4403 €
100 pcs.
0.3927 €
1000 pcs.
0.3570 €
17.5 mm
6 mm
3.2 mm
17.5 mm
M3
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M2.5, 7 mm, brass
Order No.:
 18H4005
Manufacturer SKU:
 SON2936
Available: 2,715 pcs. Leadtime: 19 Weeks ** Next delivery: 5,000 pcs. on 2024-05-24
Total Price: 3.57 € *
10 pcs.
0.3570 €
100 pcs.
0.2618 €
500 pcs.
0.2237 €
1000 pcs.
0.1737 €
7 mm
4.5 mm
2.6 mm
7 mm
M2.5
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M3, 30 mm, brass
Order No.:
 18H420
Manufacturer SKU:
 05.53.303
Available: 214 pcs. Available in 5 Days: 1,800 pcs. Leadtime: 1 Week **
Total Price: 7.74 € *
10 pcs.
0.7735 €
50 pcs.
0.6783 €
30 mm
6 mm
3.2 mm
30 mm
M3
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M5, 5 mm, brass
Order No.:
 18H450
Manufacturer SKU:
 005.55.053
Available: 5,301 pcs. Available in 5 Days: 10,600 pcs. Leadtime: 1 Week **
Total Price: 4.76 € *
10 pcs.
0.4760 €
50 pcs.
0.4284 €
100 pcs.
0.3927 €
500 pcs.
0.3570 €
1000 pcs.
0.3213 €
5 mm
10 mm
5.4 mm
5 mm
M5
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M6, 20 mm, brass
Order No.:
 18H476
Manufacturer SKU:
 05.56.203
Available: 5,228 pcs. Available in 5 Days: 13,430 pcs. Leadtime: 1 Week **
Total Price: 16.66 € *
10 pcs.
1.6660 €
50 pcs.
1.4637 €
250 pcs.
1.2733 €
1000 pcs.
1.1067 €
2500 pcs.
1.0115 €
20 mm
11 mm
6.4 mm
20 mm
M6
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M3, 5 mm, brass
Order No.:
 18H402
Manufacturer SKU:
 05.53.053
Available: 556 pcs. Available in 5 Days: 55,300 pcs. Leadtime: 1 Week ** Next delivery: 1,000 pcs. on 2024-06-26
Total Price: 2.82 € *
10 pcs.
0.2820 €
50 pcs.
0.2535 €
100 pcs.
0.2285 €
500 pcs.
0.2047 €
5 mm
6 mm
3.2 mm
5 mm
M3
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M2.5, 4 mm, brass
Order No.:
 18H4010
Manufacturer SKU:
 05.52.043
Available: 3,167 pcs. Available in 5 Days: 23,363 pcs. Leadtime: 1 Week **
Total Price: 2.21 € *
10 pcs.
0.2213 €
50 pcs.
0.1987 €
100 pcs.
0.1785 €
500 pcs.
0.1607 €
4 mm
4.5 mm
2.6 mm
4 mm
M2.5
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M4, 5 mm, brass
Order No.:
 18H432
Manufacturer SKU:
 05.54.053
Available: 4,198 pcs. Available in 5 Days: 38,900 pcs. Leadtime: 1 Week ** Next delivery: 2,400 pcs. on 2024-06-04
Total Price: 3.07 € *
10 pcs.
0.3070 €
50 pcs.
0.2820 €
100 pcs.
0.2570 €
500 pcs.
0.2332 €
1000 pcs.
0.2083 €
5 mm
8 mm
4.3 mm
5 mm
M4
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M2.5, 10 mm, brass
Order No.:
 18H4006
Manufacturer SKU:
 SON2937
Available: 181 pcs. Leadtime: 3 Weeks **
Total Price: 5.83 € *
10 pcs.
0.5831 €
50 pcs.
0.5236 €
100 pcs.
0.4760 €
500 pcs.
0.4284 €
1000 pcs.
0.3927 €
10 mm
4.5 mm
2.6 mm
10 mm
M2.5
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M6, 40 mm, brass
Order No.:
 18H480
Manufacturer SKU:
 05.56.403
Available: 345 pcs. Available in 5 Days: 3,600 pcs. Leadtime: 1 Week **
Total Price: 25.11 € *
10 pcs.
2.5109 €
50 pcs.
2.2729 €
100 pcs.
2.0468 €
500 pcs.
1.8445 €
1000 pcs.
1.6541 €
40 mm
11 mm
6.4 mm
40 mm
M6
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M5, 30 mm, brass
Order No.:
 18H458
Manufacturer SKU:
 5005-30
Available: 393 pcs. Leadtime: 2 Weeks **
Total Price: 14.28 € *
10 pcs.
1.4280 €
50 pcs.
1.2614 €
250 pcs.
1.0829 €
1000 pcs.
0.9520 €
2500 pcs.
0.8687 €
30 mm
10 mm
5.4 mm
30 mm
M5
round
brass
Spacer sleeve
silver
Spacer sleeve, Spacer sleeve, M2.5, 13.5 mm, brass
Order No.:
 18H4007
Manufacturer SKU:
 SON2982
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.58 € *
10 pcs.
0.5831 €
100 pcs.
0.4403 €
500 pcs.
0.3808 €
1000 pcs.
0.2927 €
13.5 mm
4.5 mm
2.6 mm
13.5 mm
M2.5
round
brass
Spacer sleeve
silver