5005-20 | Spacer Bolts
Spacer sleeve, Spacer sleeve, M5, 20 mm, brass
Order No.: 18H456
EAN: 4099889494327
MPN:
5005-20
Unit Price (€ / pc.)
1.0234 € *
Available: 2,240 pcs.
Leadtime: 2 Weeks **
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0234 €
50 pcs.
0.9044 €
250 pcs.
0.7854 €
1000 pcs.
0.6783 €
2500 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer sleeves made of nickel-plated brass, type 05.5.
Technical specifications
Version | Spacer sleeve | |
Outer diameter | 10 mm | |
Design | round | |
Bolt length | 20 mm | |
Colour | silver | |
Thread size | M5 | |
Inner diameter | 5.4 mm | |
Length | 20 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85158090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |