SON360 | Spacer Bolts
Spacer sleeve, Spacer sleeve, M2.5, 3 mm, brass
Order No.: 18H4003
EAN: 4099889494037
MPN:
SON360
Unit Price (€ / pc.)
0.1928 € *
Available: 11,698 pcs.
Next delivery: 10,000 pcs. on 2024-08-02
Leadtime: 25 Weeks **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1928 €
100 pcs.
0.1440 €
500 pcs.
0.1226 €
1000 pcs.
0.0976 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer sleeves made of nickel-plated brass, type 05.5.
Technical specifications
Version | Spacer sleeve | |
Outer diameter | 4.5 mm | |
Design | round | |
Bolt length | 3 mm | |
Colour | silver | |
Thread size | M2.5 | |
Inner diameter | 2.6 mm | |
Length | 3 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |