AR-MS-10-5315 | Spacer Bolts
Spacer sleeve, Spacer sleeve, M5, 15 mm, brass, AR-MS-10-5315
Order No.: 18H454
EAN: 4099889494310
MPN:
AR-MS-10-5315
Unit Price (€ / pc.)
0.8687 € *
Available: 885 pcs.
Leadtime: 1 Week **
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8687 €
50 pcs.
0.7616 €
250 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer sleeves made of nickel-plated brass, type 05.5.
Technical specifications
Version | Spacer sleeve | |
Outer diameter | 10 mm | |
Design | round | |
Bolt length | 15 mm | |
Colour | silver | |
Thread size | M5 | |
Inner diameter | 5.4 mm | |
Length | 15 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |