49111050015 | Würth Elektronik eiSos

Connection cable, 200 mm, SKEDD straight to 3 mm stripped straight, AWG 16, 49111050015

Order No.: 58F5039
EAN: 4070211008016
MPN:
49111050015
Series: Con-WSP
49111050015 Würth Elektronik eiSos Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
2.8036 € *
Available: 100 pcs.
Available in 5 Days: 3,507 pcs. - if ordered today
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8036 €
10 pcs.
2.3836 €
50 pcs.
2.1182 €
100 pcs.
1.9861 €
*incl. VAT plus shipping costs
Subject to prior sale

Pre-Crimped Cable, 49111050015, Würth Elektronik eiSos

Pre-Crimped Cable, 200 mm, 3 mm Pre-stripped, 18 (AWG).

Technical specifications
Filter Property Value
Version connection cable
Connection (1) SKEDD
Connection (2) 3 mm stripped
Cable length 200 mm
Connection 1 design straight
Connection 2 design straight
AWG cross-section AWG 16
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Original Packaging Carton with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes