49111040015 | Würth Elektronik eiSos
Connection cable, 200 mm, SKEDD straight to 3 mm stripped straight, AWG 18, 49111040015
Unit Price (€ / pc.)
2.6037 € *
Available: 100 pcs.
Available in 5 Days: 218 pcs. - if ordered today
Total Price:
2.60 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6037 €
10 pcs.
2.2134 €
50 pcs.
1.9671 €
100 pcs.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale
Pre-Crimped Cable, 49111040015, Würth Elektronik eiSos
Pre-Crimped Cable, 200 mm, 3 mm Pre-stripped, 18 (AWG).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection cable | |
| Connection (1) | SKEDD | |
| Connection (2) | 3 mm stripped | |
| Cable length | 200 mm | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| AWG cross-section | AWG 18 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |