WST400/230/24 | WÖHRLE
Control transformer, 400 VA, 24 V, 16.7 A, WST400/230/24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.035 € *
Available in 3 Days: 13 pcs. - if ordered today
Single-phase control transformer, WST400/230/24, WÖHRLE
Single-phase isolating transformer 230V / 24V / 400VA
Features
- Robust construction with IP00 protection rating
- Suitable for continuous operation at 100% ED
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 400 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 24 V | |
| Secondary amperage 1 | 16.7 A | |
| Length | 103 mm | |
| Width | 120 mm | |
| Height | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |