WST320/230/24 | WÖHRLE

Control transformer, 320 VA, 24 V, WST320/230/24

Order No.: 32K0159
EAN: 04262564590816
MPN:
WST320/230/24
22.000000000315
Series: WST
WST320/230/24 WÖHRLE Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
87.822 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
87.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
87.822 €

Single-phase control transformer, WST320/230/24, WÖHRLE

Single-phase isolating transformer 230V / 24V / 320VA

Features

  • Robust construction with IP00 protection rating
  • Suitable for continuous operation at 100% ED
Technical specifications
Filter Property Value
Output power 320 W
Primary voltage 230 V
Secondary voltage (1) 24 V
Length 122 mm
Width 120 mm
Height 115 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin TR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes