WST250/230/24 | WÖHRLE

Control transformer, 250 VA, 24 V, 10.4 A, WST250/230/24

Order No.: 32K0158
EAN: 04262564590809
MPN:
WST250/230/24
22.000000000314
Series: WST
WST250/230/24 WÖHRLE Power Transformers
Image may differ
Unit Price (€ / pc.)
73.899 € *
Next delivery: 1 pcs. on 2026-03-27
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
73.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
73.899 €

Single-phase control transformer, WST250/230/24, WÖHRLE

Single-phase isolating transformer 230V / 24V / 250VA

Features

  • Robust construction with IP00 protection rating
  • Suitable for continuous operation at 100% ED
Technical specifications
Filter Property Value
Output power 250 W
Primary voltage 230 V
Secondary voltage (1) 24 V
Secondary amperage 1 10.4 A
Length 100 mm
Width 96 mm
Height 114 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin TR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes