WST2000/230/24 | WÖHRLE

Control transformer, 2000 VA, 24 V, WST2000/230/24

Order No.: 32K0167
EAN: 04262564592971
MPN:
WST2000/230/24
22.000000000323
Series: WST
WST2000/230/24 WÖHRLE Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
334.1520 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
334.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
334.1520 €

Single-phase control transformer, WST2000/230/24, WÖHRLE

Technical specifications
Filter Property Value
Output power 2000 W
Primary voltage 230 V
Secondary voltage (1) 24 V
Length 177 mm
Width 192 mm
Height 175 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin TR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes