WST1000/230/24 | WÖHRLE

Control transformer, 1000 VA, 24 V, 41.7 A, WST1000/230/24

Order No.: 32K0164
EAN: 04262564592131
MPN:
WST1000/230/24
22.000000000320
Series: WST
WST1000/230/24 WÖHRLE Power Transformers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
201.3480 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
201.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
201.3480 €

Single-phase control transformer, WST1000/230/24, WÖHRLE

Single-phase isolating transformer 230V / 24V / 1000VA

Technical specifications
Filter Property Value
Output power 1000 W
Primary voltage 230 V
Secondary voltage (1) 24 V
Secondary amperage 1 41.7 A
Length 151 mm
Width 150 mm
Height 147 mm
Logistics
Property Value
Customs tariff number 85043180
Country of origin TR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes