EPNSV48027 | WÖHRLE
Power supply, 1-phase, 43.2 to 55.2 VDC, 130.6 W, EPNSV48027
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.051 € *
Available in 3 Days: 198 pcs. - if ordered today
DC power supply, EPNSV48027, WÖHRLE
Single-phase power supply unit for distribution panel installation, output: 48 volts DC, power: 3.2 amps
Features
- Distributor installation
- High efficiency of up to 90.5 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Output voltage DC | 43.2 to 55.2 VDC | |
| Input voltage AC | 90-264 VAC, 127-370 VDC | |
| Power | 130.6 W | |
| efficiency | 90.5 % | |
| Width | 105 mm | |
| Height | 90 mm | |
| Depth | 58.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |