EPNSV2404 | WÖHRLE
Power supply, 1-phase, 21.6 to 29 VDC, 4.2 A (0 to 4.2 A), 100.8 W, EPNSV2404
Unit Price (€ / pc.)
32.844 € *
Available: 2 pcs.
Available in 3 Days: 42 pcs. - if ordered today
DC power supply, EPNSV2404, WÖHRLE
Single-phase power supply unit for distribution box installation, output: 24 volts DC, power: 4.2 amps
Features
- Distributor installation
- High efficiency of up to 90.5 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Output current | 4.2 A | |
| Range of Output Currence | 0 to 4.2 A | |
| Output voltage DC | 21.6 to 29 VDC | |
| Input voltage AC | 85-264 VAC, 120-370 VDC | |
| Power | 100.8 W | |
| efficiency | 90 % | |
| Width | 70 mm | |
| Height | 90 mm | |
| Depth | 54.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |