EPNSV1201 | WÖHRLE
Power supply, 1-phase, 10.8 to 13.8 VDC, 1.25 A, 15 W, EPNSV1201
Unit Price (€ / pc.)
14.875 € *
Available: 2 pcs.
Available in 3 Days: 338 pcs. - if ordered today
DC power supply, EPNSV1201, WÖHRLE
Single-phase power supply unit for distribution box installation, output: 12 volts DC, power: 1.25 amps
Features
- Distributor installation
- High efficiency of up to 90.5 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Output current | 1.25 A | |
| Output voltage DC | 10.8 to 13.8 VDC | |
| Input voltage AC | 85-264 VAC, 120-370 VDC | |
| Power | 15 W | |
| efficiency | 85 % | |
| Width | 18 mm | |
| Height | 90 mm | |
| Depth | 58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |