EPNSV1210 | WÖHRLE
Power supply, 1-phase, 10.8 to 13.8 VDC, 11.3 A (0 to 11.3 A), 135.6 W, EPNSV1210
Unit Price (€ / pc.)
51.051 € *
Available: 2 pcs.
Available in 3 Days: 393 pcs. - if ordered today
DC power supply, EPNSV1210, WÖHRLE
DC power supply, single-phase power supply unit for distribution panel installation, 12 volts DC, 11.3 a
Features
- Distributor installation
- High efficiency of up to 90.5 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Output current | 11.3 A | |
| Range of Output Currence | 0 to 11.3 A | |
| Output voltage DC | 10.8 to 13.8 VDC | |
| Input voltage AC | 90-264 VAC, 127-370 VDC | |
| Power | 135.6 W | |
| efficiency | 89 % | |
| Width | 105 mm | |
| Height | 90 mm | |
| Depth | 54.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |