EPNSV24025 | WÖHRLE
Power supply, 1-phase, 21.6 to 29 VDC, 2.5 A (0 to 2.5 A), 60 W, EPNSV24025
Unit Price (€ / pc.)
25.6445 € *
Available: 2 pcs.
Available in 3 Days: 290 pcs. - if ordered today
DC power supply, EPNSV24025, WÖHRLE
Single-phase power supply unit for distribution box installation, output: 24 volts DC, 2.5 amps
Features
- Distributor installation
- High efficiency of up to 90.5 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Output current | 2.5 A | |
| Range of Output Currence | 0 to 2.5 A | |
| Output voltage DC | 21.6 to 29 VDC | |
| Input voltage AC | 85-264 VAC, 120-370 VDC | |
| Power | 60 W | |
| efficiency | 90 % | |
| Width | 52.5 mm | |
| Height | 90 mm | |
| Depth | 54.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |