EPNSV24006 | WÖHRLE

Power supply, 1-phase, 21.6 to 29 VDC, 0.63 A, 15 W, EPNSV24006

Order No.: 32K0085
EAN: 04262564590601
MPN:
EPNSV24006
41.000000000096
Series: EPNSV
EPNSV24006 WÖHRLE DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
14.2800 € *
Available: 2 pcs.
Available in 3 Days: 805 pcs. - if ordered today
Total Price:
14.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.2800 €

DC power supply, EPNSV24006, WÖHRLE

Single-phase power supply unit for distribution box installation, output: 24 volts DC, power: 0.63 amps

Features

  • Distributor installation
  • High efficiency of up to 90.5 %
Technical specifications
Filter Property Value
Version 1-phase
Output current 0.63 A
Output voltage DC 21.6 to 29 VDC
Input voltage AC 90-264 VAC, 127-370 VDC
Power 15 W
efficiency 86 %
Width 18 mm
Height 90 mm
Depth 58 mm
Logistics
Property Value
Customs tariff number 85044083
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes