EPNSV1202 | WÖHRLE
Power supply, 1-phase, 10.8 to 13.8 VDC, 2 A, 24 W, EPNSV1202
Unit Price (€ / pc.)
18.921 € *
Available: 2 pcs.
Available in 3 Days: 396 pcs. - if ordered today
DC power supply, EPNSV1202, WÖHRLE
Single-phase power supply unit for distribution box installation, output: 12 volts DC, power: 2 amps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Output current | 2 A | |
| Output voltage DC | 10.8 to 13.8 VDC | |
| Input voltage AC | 90-264 VAC, 127-370 VDC | |
| Power | 24 W | |
| efficiency | 88 % | |
| Width | 35 mm | |
| Height | 90 mm | |
| Depth | 58 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044083 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |