10109175 | WISKA

Corrugated protection tube, inside Ø 6.7 mm, outside Ø 10 mm, BR 24 mm, PA, black, 10109175

Order No.: 49P0421
EAN: 4007686083378
MPN:
10109175
BCA-S-07-BK
10109175 WISKA Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.4756 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
73.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
1.4756 €

Conduit, 10109175, WISKA

Conduit, PA6, UL94-V0, Nominal diameter 07, black.

Technical specifications
Filter Property Value
Inner diameter 6.7 mm
Outer diameter 10 mm
Nominal width 7 mm
Bending radius 24 mm
Material PA
Colour black
Flame-retardant No
min. operating temperature -40 °C
max. operating temperature 140 °C
Logistics
Property Value
Customs tariff number 39173900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back