10107083 | WISKA

Corrugated protection tube, inside Ø 23.2 mm, outside Ø 28.3 mm, BR 64 mm, PA, blue-gray, 10107083

Order No.: 49P0430
EAN: 4007686036961
MPN:
10107083
BCA-S-23-BG
10107083 WISKA Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.0817 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
204.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
4.0817 €

Conduit, 10107083, WISKA

Conduit, PA6, UL94-V0, Nominal diameter 23, blue-gray.

Technical specifications
Filter Property Value
Inner diameter 23.2 mm
Outer diameter 28.3 mm
Nominal width 23 mm
Bending radius 64 mm
Material PA
Colour blue-gray
Flame-retardant No
min. operating temperature -40 °C
max. operating temperature 140 °C
Logistics
Property Value
Customs tariff number 39173900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back