10107074 | WISKA

Corrugated protection tube, inside Ø 14.2 mm, outside Ø 18.5 mm, BR 50 mm, PA, black, 10107074

Order No.: 49P0427
EAN: 4007686036787
MPN:
10107074
BCA-S-14-BK
10107074 WISKA Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.5585 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
127.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
2.5585 €

Conduit, 10107074, WISKA

Conduit, PA6, UL94-V0, Nominal diameter 14, black.

Technical specifications
Filter Property Value
Inner diameter 14.2 mm
Outer diameter 18.5 mm
Nominal width 14 mm
Bending radius 50 mm
Material PA
Colour black
Flame-retardant No
min. operating temperature -40 °C
max. operating temperature 140 °C
Logistics
Property Value
Customs tariff number 39173900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back