10107081 | WISKA
Corrugated protection tube, inside Ø 14.2 mm, outside Ø 18.5 mm, BR 50 mm, PA, blue-gray, 10107081
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.5585 € *
Standard delivery time from the manufacturer is: 3 Weeks
Conduit, 10107081, WISKA
Conduit, PA6, UL94-V0, Nominal diameter 14, blue-gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 14.2 mm | |
| Outer diameter | 18.5 mm | |
| Nominal width | 14 mm | |
| Bending radius | 50 mm | |
| Material | PA | |
| Colour | blue-gray | |
| Flame-retardant | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 140 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |