10107072 | WISKA

Corrugated protection tube, inside Ø 9.9 mm, outside Ø 13 mm, BR 26 mm, PA, black, 10107072

Order No.: 49P0423
EAN: 4007686036749
MPN:
10107072
BCA-S-10-BK
10107072 WISKA Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.5232 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
76.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
1.5232 €

Conduit, 10107072, WISKA

Conduit, PA6, UL94-V0, Nominal diameter 10, black.

Technical specifications
Filter Property Value
Inner diameter 9.9 mm
Outer diameter 13 mm
Nominal width 10 mm
Bending radius 26 mm
Material PA
Colour black
Flame-retardant No
min. operating temperature -40 °C
max. operating temperature 140 °C
Logistics
Property Value
Customs tariff number 39173900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back