10107129 | WISKA

Corrugated protection tube, inside Ø 13.9 mm, outside Ø 21 mm, BR 85 mm, PA, blue-gray, 10107129

Order No.: 49P0478
EAN: 4007686037890
MPN:
10107129
BCA-17-D-BG
10107129 WISKA Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.8314 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
241.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
4.8314 €

Conduit, 10107129, WISKA

Conduit, divided PA6 UL94-V0, Nominal diameter 17, blue-gray.

Technical specifications
Filter Property Value
Inner diameter 13.9 mm
Outer diameter 21 mm
Nominal width 17 mm
Bending radius 85 mm
Material PA
Colour blue-gray
Flame-retardant No
min. operating temperature -40 °C
max. operating temperature 140 °C
Logistics
Property Value
Customs tariff number 39173900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back