10107123 | WISKA

Corrugated protection tube, inside Ø 20.5 mm, outside Ø 28.3 mm, BR 130 mm, PA, black, 10107123

Order No.: 49P0481
EAN: 4007686037777
MPN:
10107123
BCA-23-D-BK
10107123 WISKA Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.5093 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
325.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
6.5093 €

Conduit, 10107123, WISKA

Conduit, divided PA6 UL94-V0, Nominal diameter 23, black.

Technical specifications
Filter Property Value
Inner diameter 20.5 mm
Outer diameter 28.3 mm
Nominal width 23 mm
Bending radius 130 mm
Material PA
Colour black
Flame-retardant No
min. operating temperature -40 °C
max. operating temperature 140 °C
Logistics
Property Value
Customs tariff number 39173900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back