10107126 | WISKA
Corrugated protection tube, inside Ø 43 mm, outside Ø 54.2 mm, BR 170 mm, PA, black, 10107126
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
15.7556 € *
Standard delivery time from the manufacturer is: 3 Weeks
Conduit, 10107126, WISKA
Conduit, divided PA6 UL94-V0, Nominal diameter 48, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 43 mm | |
| Outer diameter | 54.2 mm | |
| Nominal width | 48 mm | |
| Bending radius | 170 mm | |
| Material | PA | |
| Colour | black | |
| Flame-retardant | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 140 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |