10107125 | WISKA

Corrugated protection tube, inside Ø 32 mm, outside Ø 41.8 mm, BR 160 mm, PA, black, 10107125

Order No.: 49P0485
EAN: 4007686037814
MPN:
10107125
BCA-36-D-BK
10107125 WISKA Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
13.6612 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
341.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 mtr.
13.6612 €

Conduit, 10107125, WISKA

Conduit, divided PA6 UL94-V0, Nominal diameter 36, black.

Technical specifications
Filter Property Value
Inner diameter 32 mm
Outer diameter 41.8 mm
Nominal width 36 mm
Bending radius 160 mm
Material PA
Colour black
Flame-retardant No
min. operating temperature -40 °C
max. operating temperature 140 °C
Logistics
Property Value
Customs tariff number 39173900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back