10107128 | WISKA

Corrugated protection tube, inside Ø 10.3 mm, outside Ø 15.8 mm, BR 75 mm, PA, blue-gray, 10107128

Order No.: 49P0476
EAN: 4007686037876
MPN:
10107128
BCA-12-D-BG
10107128 WISKA Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.5700 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
178.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
3.5700 €

Conduit, 10107128, WISKA

Conduit, divided PA6 UL94-V0, Nominal diameter 12, blue-gray.

Technical specifications
Filter Property Value
Inner diameter 10.3 mm
Outer diameter 15.8 mm
Nominal width 12 mm
Bending radius 75 mm
Material PA
Colour blue-gray
Flame-retardant No
min. operating temperature -40 °C
max. operating temperature 140 °C
Logistics
Property Value
Customs tariff number 39173900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back