10110703 | WISKA

Cable gland, cable Ø 26 to 32 mm, M40, PA, black, 10110703

Order No.: 49P0247
EAN: 4007686246179
MPN:
10110703
ESKV 40 PLUS BK
Series: ESKV PLUS
10110703 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0702 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
30.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
3.0702 €

Cable gland, 10110703, WISKA

Cable gland, plastic, M40, RAL 9005, extended clamping range.

Technical specifications
Filter Property Value
Product type cable gland
Version with an extended clamping range
min. cable diameter 26 mm
max. Cable diameter 32 mm
Thread size M40
Length 62 mm
Colour black
Material PA
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes