10110695 | WISKA

Cable gland, cable Ø 13 to 17.5 mm, M25, PA, light gray, 10110695

Order No.: 49P0242
EAN: 4007686245936
MPN:
10110695
ESKV 25 PLUS LG
Series: ESKV PLUS
10110695 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7497 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
37.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.7497 €

Cable gland, 10110695, WISKA

Cable gland, plastic, M25, RAL 7035, extended clamping range.

Technical specifications
Filter Property Value
Product type cable gland
Version with an extended clamping range
min. cable diameter 13 mm
max. Cable diameter 17.5 mm
Thread size M25
Length 43 mm
Colour light gray
Material PA
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes