10061865 | WISKA

Cable gland, cable Ø 7.5 to 14 mm, M20, PA, silver gray, 10061865

Order No.: 49P0241
EAN: 4007685003735
MPN:
10061865
ESKV 20 PLUS SG
Series: ESKV PLUS
10061865 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
27.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.5593 €

Cable gland, 10061865, WISKA

Cable gland, plastic, M20, RAL 7001, extended clamping range.

Technical specifications
Filter Property Value
Product type cable gland
Version with an extended clamping range
min. cable diameter 7.5 mm
max. Cable diameter 14 mm
Thread size M20
Length 45 mm
Colour silver gray
Material PA
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes