10110698 | WISKA
Cable gland, cable Ø 19 to 25 mm, M32, PA, light gray, 10110698
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2733 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable gland, 10110698, WISKA
Cable gland, plastic, M32, RAL 7035, extended clamping range.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | with an extended clamping range | |
| min. cable diameter | 19 mm | |
| max. Cable diameter | 25 mm | |
| Thread size | M32 | |
| Length | 51 mm | |
| Colour | light gray | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |