10110697 | WISKA

Cable gland, cable Ø 13 to 17.5 mm, M25, PA, black, 10110697

Order No.: 49P0243
EAN: 4007686245998
MPN:
10110697
ESKV 25 PLUS BK
Series: ESKV PLUS
10110697 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7497 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
37.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.7497 €

Cable gland, 10110697, WISKA

Cable gland, plastic, M25, RAL 9005, extended clamping range.

Technical specifications
Filter Property Value
Product type cable gland
Version with an extended clamping range
min. cable diameter 13 mm
max. Cable diameter 17.5 mm
Thread size M25
Length 43 mm
Colour black
Material PA
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes