10061875 | WISKA

Cable gland, cable Ø 10 to 14 mm, PG16, PA, black, 10061875

Order No.: 49P0260
EAN: 4007685019033
MPN:
10061875
SKVS 16 BK
Series: SKVS, PG
10061875 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9873 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
49.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
1.9873 €

Cable gland, 10061875, WISKA

Cable gland with bend protection, polyamide, plastic, Pg 16, RAL 9005.

Technical specifications
Filter Property Value
Product type cable gland
Version with bend protection
min. cable diameter 10 mm
max. Cable diameter 14 mm
Thread size PG16
Length 119 mm
Colour black
Material PA
min. operating temperature -20 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes