10061871 | WISKA

Cable gland, cable Ø 3 to 6.5 mm, PG7, PA, black, 10061871

Order No.: 49P0256
EAN: 4007685024921
MPN:
10061871
SKVS 7 BK
Series: SKVS, PG
10061871 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
54.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.0829 €

Cable gland, 10061871, WISKA

Cable gland with bend protection, polyamide, plastic, Pg 7, RAL 9005.

Technical specifications
Filter Property Value
Product type cable gland
Version with bend protection
min. cable diameter 3 mm
max. Cable diameter 6.5 mm
Thread size PG7
Length 68 mm
Colour black
Material PA
min. operating temperature -20 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes