10061874 | WISKA

Cable gland, cable Ø 6 to 12 mm, PG13.5, PA, black, 10061874

Order No.: 49P0259
EAN: 4007685019026
MPN:
10061874
SKVS 13,5 BK
Series: SKVS, PG
10061874 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7969 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
44.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
1.7969 €

Cable gland, 10061874, WISKA

Cable gland with bend protection, polyamide, plastic, Pg 13,5 RAL 9005.

Technical specifications
Filter Property Value
Product type cable gland
Version with bend protection
min. cable diameter 6 mm
max. Cable diameter 12 mm
Thread size PG13.5
Length 105 mm
Colour black
Material PA
min. operating temperature -20 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes