10060617 | WISKA
Cable gland, cable Ø 5 to 10 mm, PG11, PA, light gray, 10060617
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4399 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable gland, 10060617, WISKA
Cable gland with bend protection, polyamide, plastic, Pg 11, RAL 7035.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | with bend protection | |
| min. cable diameter | 5 mm | |
| max. Cable diameter | 10 mm | |
| Thread size | PG11 | |
| Length | 92 mm | |
| Colour | light gray | |
| Material | PA | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |