10060615 | WISKA

Cable gland, cable Ø 3 to 6.5 mm, PG7, PA, light gray, 10060615

Order No.: 49P0250
EAN: 4007685022316
MPN:
10060615
SKVS 7 LG
Series: SKVS, PG
10060615 WISKA Grommets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2019 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
60.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.2019 €

Cable gland, 10060615, WISKA

Cable gland with bend protection, polyamide, plastic, Pg 7, RAL 7035.

Technical specifications
Filter Property Value
Product type cable gland
Version with bend protection
min. cable diameter 3 mm
max. Cable diameter 6.5 mm
Thread size PG7
Length 68 mm
Colour light gray
Material PA
min. operating temperature -20 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes