10103452 | WISKA

Cable gland, Ø 75 mm, M63, 68 mm, Clamping range 34 to 48 mm, IP66/IP68, 10103452

Order No.: 49P1522
EAN: 4007685085199
MPN:
10103452
ESKE/1-L-e 63 LT
Series: ESKE/1-L-e LT
10103452 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
59.9879 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
59.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
59.9879 €

Cable Gland, 10103452, WISKA

Ex-Cable gland, Low temperature, polyamide with short thread, M63.

Technical specifications
Filter Property Value
Product type cable gland
Version Ø 75 mm
Thread size M63
min. clamping range 34 mm
max. clamping range 48 mm
spanner size 68 mm
Length 81 mm
Degree of protection (IP) IP66/IP68
Material PA
min. operating temperature -60 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15