10103446 | WISKA
Cable gland, Ø 22 mm, M16, 20 mm, Clamping range 4.5 to 9 mm, IP66/IP68, 10103446
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9615 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable Gland, 10103446, WISKA
Ex-Cable gland, Low temperature, polyamide with short thread, M16.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | Ø 22 mm | |
| Thread size | M16 | |
| min. clamping range | 4.5 mm | |
| max. clamping range | 9 mm | |
| spanner size | 20 mm | |
| Length | 43 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 75 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |