10103450 | WISKA
Cable gland, Ø 51 mm, M40, 46 mm, Clamping range 17 to 28 mm, IP66/IP68, 10103450
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1951 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cable Gland, 10103450, WISKA
Ex-Cable gland, Low temperature, polyamide with short thread, M40.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | Ø 51 mm | |
| Thread size | M40 | |
| min. clamping range | 17 mm | |
| max. clamping range | 28 mm | |
| spanner size | 46 mm | |
| Length | 71 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | PA | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 75 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |