10103449 | WISKA

Cable gland, Ø 40 mm, M32, 36 mm, Clamping range 13 to 21 mm, IP66/IP68, 10103449

Order No.: 49P1519
EAN: 4007685085106
MPN:
10103449
ESKE/1-L-e 32 LT
Series: ESKE/1-L-e LT
10103449 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9964 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
224.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
8.9964 €

Cable Gland, 10103449, WISKA

Ex-Cable gland, Low temperature, polyamide with short thread, M32.

Technical specifications
Filter Property Value
Product type cable gland
Version Ø 40 mm
Thread size M32
min. clamping range 13 mm
max. clamping range 21 mm
spanner size 36 mm
Length 53 mm
Degree of protection (IP) IP66/IP68
Material PA
min. operating temperature -60 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15