10103448 | WISKA

Cable gland, Ø 32 mm, M25, 29 mm, Clamping range 10 to 17 mm, IP66/IP68, 10103448

Order No.: 49P1518
EAN: 4007685085076
MPN:
10103448
ESKE/1-L-e 25 LT
Series: ESKE/1-L-e LT
10103448 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8064 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
390.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
7.8064 €

Cable Gland, 10103448, WISKA

Ex-Cable gland, Low temperature, polyamide with short thread, M25.

Technical specifications
Filter Property Value
Product type cable gland
Version Ø 32 mm
Thread size M25
min. clamping range 10 mm
max. clamping range 17 mm
spanner size 29 mm
Length 51 mm
Degree of protection (IP) IP66/IP68
Material PA
min. operating temperature -60 °C
max. operating temperature 75 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15