10102740 | WISKA

Extension, glass fibre-reinforced, M50 to M63, 68 mm, light gray, 10102740

Order No.: 49P0720
EAN: 4007685071758
MPN:
10102740
KEM 50/63 EADR 50 LG
Series: KEM EADR
10102740 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2475 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
31.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
6.2475 €

Enlargement adaptor, 10102740, WISKA

Enlargement adaptor with connection thread gasket, polyamide, light gray, M50-M63.

Technical specifications
Filter Property Value
Product type extension
Version glass fibre-reinforced
Thread size M50 to M63
spanner size 68 mm
Length 32 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back