10102737 | WISKA

Extension, glass fibre-reinforced, M25 to M32, 36 mm, light gray, 10102737

Order No.: 49P0717
EAN: 4007685071697
MPN:
10102737
KEM 25/32 EADR 25 LG
Series: KEM EADR
10102737 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9397 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
193.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.9397 €

Enlargement adaptor, 10102737, WISKA

Enlargement adaptor with connection thread gasket, polyamide, light gray, M25-M3.

Technical specifications
Filter Property Value
Product type extension
Version glass fibre-reinforced
Thread size M25 to M32
spanner size 36 mm
Length 28 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back