10102739 | WISKA

Extension, glass fibre-reinforced, M40 to M50, 55 mm, light gray, 10102739

Order No.: 49P0719
EAN: 4007685071734
MPN:
10102739
KEM 40/50 EADR 40 LG
Series: KEM EADR
10102739 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8195 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
120.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
4.8195 €

Enlargement adaptor, 10102739, WISKA

Enlargement adaptor with connection thread gasket, polyamide, light gray, M40-M50.

Technical specifications
Filter Property Value
Product type extension
Version glass fibre-reinforced
Thread size M40 to M50
spanner size 55 mm
Length 30 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back