10102738 | WISKA

Extension, glass fibre-reinforced, M32 to M40, 46 mm, light gray, 10102738

Order No.: 49P0718
EAN: 4007685071710
MPN:
10102738
KEM 32/40 EADR 32 LG
Series: KEM EADR
10102738 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9036 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
145.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
2.9036 €

Enlargement adaptor, 10102738, WISKA

Enlargement adaptor with connection thread gasket, polyamide, light gray, M32-M40.

Technical specifications
Filter Property Value
Product type extension
Version glass fibre-reinforced
Thread size M32 to M40
spanner size 46 mm
Length 30 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back