10102736 | WISKA

Extension, glass fibre-reinforced, M20 to M25, 29 mm, light gray, 10102736

Order No.: 49P0716
EAN: 4007685071673
MPN:
10102736
KEM 20/25 EADR 20 LG
Series: KEM EADR
10102736 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7497 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
74.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.7497 €

Enlargement adaptor, 10102736, WISKA

Enlargement adaptor with connection thread gasket, polyamide, light gray, M20-M25.

Technical specifications
Filter Property Value
Product type extension
Version glass fibre-reinforced
Thread size M20 to M25
spanner size 29 mm
Length 27 mm
Material PA
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back