10064633 | WISKA

Cable gland, flame-retardant, M63, 68 mm, Clamping range 34 to 48 mm, IP68/IP69, light gray, 10064633

Order No.: 49P0117
EAN: 4007685030281
MPN:
10064633
ESKV-F 63 LG
Series: SPRINT ESKV-F
10064633 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1142 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
12.11 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1142 €
10 pcs.
11.0670 €
50 pcs.
10.3768 €
100 pcs.
9.6866 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable gland, 10064633, WISKA

Cable gland, Plastic, M63, light gray, Polyamide 6.6, flame-retardant.

Technical specifications
Filter Property Value
Product type cable gland
Version flame-retardant
Thread size M63
min. clamping range 34 mm
max. clamping range 48 mm
spanner size 68 mm
Length 78 mm
Degree of protection (IP) IP68/IP69
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes