10064630 | WISKA

Cable gland, flame-retardant, M32, 36 mm, Clamping range 13 to 21 mm, IP68/IP69, light gray, 10064630

Order No.: 49P0114
EAN: 4007685030250
MPN:
10064630
ESKV-F 32 LG
Series: SPRINT ESKV-F
10064630 WISKA Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0944 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
10 pcs.
1.9159 €
50 pcs.
1.7969 €
100 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable gland, 10064630, WISKA

Cable gland, Plastic, M32, light gray, Polyamide 6.6, flame-retardant.

Technical specifications
Filter Property Value
Product type cable gland
Version flame-retardant
Thread size M32
min. clamping range 13 mm
max. clamping range 21 mm
spanner size 36 mm
Length 51 mm
Degree of protection (IP) IP68/IP69
Colour light gray
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes